H07V-U 2,50/3,2 SW | Insulated stranded wires

PVC-switching wire, H07V-U, 2.5 mm², black, outer Ø 3.9 mm, H07V-U 2,50/3,2 SW

Order No.: 95F110
EAN: 4099891189921
MPN:
H07V-U 2,50/3,2 SW
Series: H07V-U
H07V-U 2,50/3,2 SW Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
59.0597 € *
Available: 0 pck.
Leadtime: 4 Weeks **
Total Price:
295.30 € *
Price list
Quantity
Price per unit*
5 pck.
59.0597 €
10 pck.
55.3588 €
50 pck.
51.6817 €
100 pck.
46.2077 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook-up wires, PVC insulation, single-pole, type H07V-U.

Bright copper wire

Cross-section 2.5 mm², outer diameter 3.4 mm,.

Technical specifications
Core insulation material PVC
Outer diameter 3.9 mm
Colour schwarz
Halogen free No
Conductor category Kl.1 = eindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Temperature range (active) 5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes