H07Z-K 1,50 BL | Insulated stranded wires

Polymer-stranded wire, high flexible, halogen free, H07Z-K, 1.5 mm², blue, outer Ø 3.5 mm, H07Z-K 1,50 BL

Order No.: 94F9578
EAN: 4099891188849
MPN:
H07Z-K 1,50 BL
Series: H07Z-K
H07Z-K 1,50 BL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.8211 € *
Available: 317 mtr.
Leadtime: 4 Weeks **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
10 mtr.
0.8211 €
50 mtr.
0.7259 €
100 mtr.
0.6664 €
500 mtr.
0.5950 €
1000 mtr.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-resistant hook-up wires, halogen-free, type H05Z-K/H07Z-K.

To VDE 0282 part 9

Cross-section 1.5 mm², outer diameter 3.5 mm, type H07Z-K.

Technical specifications
Core insulation material Polymer
Outer diameter 3.5 mm
Colour blau
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Standard number VDE 0282
Test voltage 2.5 kV
Temperature range (active) -40 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes