SORTIMENT YV 0,5 MM | Insulated stranded wires

PVC-stranded wires kit colors á 10 meter), Yv, 0.2 mm², outer Ø 1.1 mm, SORTIMENT YV 0,5 MM

Order No.: 92F350
EAN: 4099891600211
MPN:
SORTIMENT YV 0,5 MM
Series: Yv
SORTIMENT YV 0,5 MM Insulated stranded wires Image 1
SORTIMENT YV 0,5 MM Insulated stranded wires Image 2
Image may differ
Unit Price (€ / pc.)
12.0190 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0190 €
5 pcs.
11.1146 €
10 pcs.
10.2102 €
25 pcs.
9.6152 €
50 pcs.
9.0083 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC-Switching wire kit, Yv, 0.2 mm², outer Ø 1.1 mm

5-piece in the colors: black, red, blue, yellow and green.

Technical specifications
Core insulation material PVC
Outer diameter 1.1 mm
Cable material copper, tin-plated
Cable cross-section 0.2 mm²
Rated voltage 900 V
Temperature range (active) -10 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes