UL-LITZE AWG28 STYLE 1571 GR | Insulated stranded wires

PVC-switching strand, UL-Style 1571, AWG 28, gray, outer Ø 0.85 mm, UL-LITZE AWG28 STYLE 1571 GR

Order No.: 91F6059
EAN: 4099891170509
MPN:
UL-LITZE AWG28 STYLE 1571 GR
Series: UL-Style 1571
Image may differ
Unit Price (€ / mtr.)
0.3035 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1525 mtr.
0.3035 €
Stranded hook-up wires UL AWM Style 1571, AWG 28/7, gray
Technical specifications
Core insulation material PVC
Outer diameter 0.85 mm
AWG cross-section AWG 28
Colour gray
Halogen free No
Cable structure 7 x 0.127 mm
Cable material copper, tin-plated
Rated voltage 30 V
Rated voltage UL/CSA 30 V
Standard number UL
Test voltage 500 V
Temperature range (active) -10 °C to 80 °C
Temperature range (unmoved) -30 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Original Packaging Reel with 1,525 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes