UL STYLE 1007 AWG 16 BRAUN | Insulated stranded wires

PVC-switching strand, UL-Style 1007/1569, AWG 16, 41 x 0.203 mm, brown, outer Ø 2.5 mm, UL STYLE 1007 AWG 16 BRAUN

Order No.: 91F5192
EAN: 4099891169275
MPN:
UL STYLE 1007 AWG 16 BRAUN
UL STYLE 1007 AWG 16 BRAUN Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5831 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
177.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
305 mtr.
0.5831 €

Stranded wire, UL STYLE 1007 AWG 16 BROWN, N.A.

UL approved stranded wires according to UL AWM Style 1007/1569, for internal wiring of in electrical equipment and control boxes. Conductor: tinned stranded copper wire, conductor construction: 41 x 0.203 mm, insulation: special PVC, Shore hardness (A) 88 ±3, flame retardant according to UL VW-1/CSA FT-1 and IEC 60332-1-2. Conductor resistance: 14.6 Ω/km at 20° C, dielectric strength: min. 3000 V/50 Hz (1 min.), insulation resistance: min. 20 MΩ x km, operating voltage: max. 300 V. Temperature range static/dynamic: -30 to 105 °C (UL/CSA 90° C)/-10 to 105 °C (UL/CSA 90° C).

Technical specifications
Filter Property Value
Product type switching strand
AWG cross-section AWG 16
Cable structure 41 x 0.203 mm
Colour brown
Core insulation material PVC
Outer diameter 2.5 mm
Halogen free No
Standard number UL
Cable material copper, tin-plated
Temperature range (unmoved) -30 °C to 105 °C
Temperature range (active) -5 °C to 105 °C
Rated voltage 300 V
Test voltage 3 kV
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 305 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes