UL STYLE 1007 AWG 22 ROSA | Insulated stranded wires
PVC-switching strand, UL-Style 1007/1569, AWG 22, pink, outer Ø 1.65 mm, UL STYLE 1007 AWG 22 ROSA
Unit Price (€ / mtr.)
0.2832 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Stranded wire, UL STYLE 1007 AWG 22 PINK, N.A.
UL approved stranded wires according to UL AWM Style 1007/1569, for internal wiring of in electrical equipment and control boxes. Conductor: tinned stranded copper wire, conductor construction: 7 x 0.25 mm, insulation: special PVC, Shore hardness (A) 88 ±3, flame retardant according to UL VW-1/CSA FT-1 and IEC 60332-1-2. Conductor resistance: 53 Ω/km at 20° C, dielectric strength: min. 3000 V/50 Hz (1 min.), insulation resistance: min. 100 MΩ x km, operating voltage: max. 300 V. Temperature range static/dynamic: -30 to 105 °C (UL/CSA 90° C)/-10 to 105 °C (UL/CSA 90° C).
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.65 mm | |
AWG cross-section | AWG 22 | |
Colour | rosa | |
Halogen free | No | |
Cable structure | 7 x 0,25 mm | |
Cable material | Kupfer, verzinnt | |
Rated voltage | 300 V | |
Standard number | UL | |
Test voltage | 3 kV | |
Temperature range (active) | -5 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 610 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |