UL STYLE 1007 AWG 22 VIOLETT | Insulated stranded wires

PVC-switching strand, UL-Style 1007/1569, AWG 22, purple, outer Ø 1.65 mm, UL STYLE 1007 AWG 22 VIOLETT

Order No.: 91F5245
EAN: 4099891169800
MPN:
UL STYLE 1007 AWG 22 VIOLETT
UL STYLE 1007 AWG 22 VIOLETT Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.2832 € *
Available: 610 mtr.
Leadtime: 10 Weeks **
Total Price:
172.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
610 mtr.
0.2832 €

Stranded wire, UL STYLE 1007 AWG 22 VIOLET, N.A.

UL approved stranded wires according to UL AWM Style 1007/1569, for internal wiring of in electrical equipment and control boxes. Conductor: tinned stranded copper wire, conductor construction: 7 x 0.25 mm, insulation: special PVC, Shore hardness (A) 88 ±3, flame retardant according to UL VW-1/CSA FT-1 and IEC 60332-1-2. Conductor resistance: 53 Ω/km at 20° C, dielectric strength: min. 3000 V/50 Hz (1 min.), insulation resistance: min. 100 MΩ x km, operating voltage: max. 300 V. Temperature range static/dynamic: -30 to 105 °C (UL/CSA 90° C)/-10 to 105 °C (UL/CSA 90° C).

Technical specifications
Core insulation material PVC
Outer diameter 1.65 mm
AWG cross-section AWG 22
Colour purple
Halogen free No
Cable structure 7 x 0.25 mm
Cable material copper, tin-plated
Rated voltage 300 V
Standard number UL
Test voltage 3 kV
Temperature range (active) -5 °C to 105 °C
Temperature range (unmoved) -30 °C to 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 610 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes