UL STYLE 1007 AWG 22 WEISS | Insulated stranded wires

PVC-switching strand, UL-Style 1007/1569, AWG 22, white, outer Ø 1.65 mm, UL STYLE 1007 AWG 22 WEISS

Order No.: 91F5240
EAN: 4099891169756
MPN:
UL STYLE 1007 AWG 22 WEISS
UL STYLE 1007 AWG 22 WEISS Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.2832 € *
Available: 2,440 mtr.
Leadtime: 10 Weeks **
Total Price:
172.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
610 mtr.
0.2832 €

Stranded wire, UL STYLE 1007 AWG 22 WHITE, N.A.

UL approved stranded wires according to UL AWM Style 1007/1569, for internal wiring of in electrical equipment and control boxes. Conductor: tinned stranded copper wire, conductor construction: 7 x 0.25 mm, insulation: special PVC, Shore hardness (A) 88 ±3, flame retardant according to UL VW-1/CSA FT-1 and IEC 60332-1-2. Conductor resistance: 53 Ω/km at 20° C, dielectric strength: min. 3000 V/50 Hz (1 min.), insulation resistance: min. 100 MΩ x km, operating voltage: max. 300 V. Temperature range static/dynamic: -30 to 105 °C (UL/CSA 90° C)/-10 to 105 °C (UL/CSA 90° C).

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 1.65 mm
AWG-Leiterquerschnitt AWG 22
Farbe weiß
Halogenfrei No
Leiteraufbau 7 x 0,25 mm
Leitermaterial Kupfer, verzinnt
Nennspannung 300 V
Norm UL
Prüfspannung 3 kV
Temperaturbereich (bewegt) -5 °C bis 105 °C
Temperaturbereich (unbewegt) -30 °C bis 105 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Rolle mit 610 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes