UL STYLE 1015 AWG 14 ROT | Insulated stranded wires

PVC-switching strand, UL-Style 1015, AWG 14, red, outer Ø 3.6 mm, UL STYLE 1015 AWG 14 ROT

Order No.: 91F841
EAN: 4099891173630
MPN:
UL STYLE 1015 AWG 14 ROT
Series: UL-Style 1015
UL STYLE 1015 AWG 14 ROT Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.7616 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
232.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
305 mtr.
0.7616 €

Stranded wire, UL STYLE 1015 AWG 14 RED, N.A.

UL approved stranded wire according to UL AWM Style 1015. Conductor: tinned stranded copper wire, conductor construction: 19 x 0.375 mm, insulation: special PVC, Shore hardness: 89 ±3, flame retardant according to UL VW-1/CSA FT-1, conductor resistance: max. 10.1 Ω/km at 20° C, testing voltage: 6000 V, insulation resistance: min. 20 MΩ x km at 20° C, operating voltage: max. 600 V. Temperature range static/dynamic: -30 to 105 °C/-10 to 105 °C.

Technical specifications
Core insulation material PVC
Outer diameter 3.6 mm
AWG cross-section AWG 14
Colour rot
Halogen free No
Cable structure 19 x 0,375 mm
Cable material Kupfer, verzinnt
Rated voltage U0 600 V
Standard number UL, CSA
Test voltage 6 kV
Temperature range (active) -10 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 305 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes