UL STYLE 1015 AWG 18 ROT | Insulated stranded wires
PVC-switching strand, UL-Style 1015, AWG 18, red, outer Ø 2.9 mm, UL STYLE 1015 AWG 18 ROT
Unit Price (€ / mtr.)
0.4641 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Stranded wire, UL STYLE 1015 AWG 18 RED, N.A.
UL approved stranded wire according to UL AWM Style 1015. Conductor: tinned stranded copper wire, conductor construction: 28 x 0.2 mm, insulation: special PVC, Shore hardness: 89 ±3, flame retardant according to UL VW-1/CSA FT-1, conductor resistance: max. 21.8 Ω/km at 20° C, testing voltage: 6000 V, insulation resistance: min. 20 MΩ x km at 20° C, operating voltage: max. 600 V. Temperature range static/dynamic: -30 to 105 °C/-10 to 105 °C.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.9 mm | |
AWG cross-section | AWG 18 | |
Colour | rot | |
Halogen free | No | |
Cable structure | 28 x 0,2 mm | |
Cable material | Kupfer, verzinnt | |
Rated voltage U0 | 600 V | |
Standard number | UL, CSA | |
Test voltage | 6 kV | |
Temperature range (active) | -10 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 305 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |