UL STYLE 1061 AWG 26 ROT | Insulated stranded wires

PVC-switching strand, UL-Style 1061/10002, AWG 26, red, outer Ø 1 mm, UL STYLE 1061 AWG 26 ROT

Order No.: 91F5305
EAN: 4099891170318
MPN:
UL STYLE 1061 AWG 26 ROT
UL STYLE 1061 AWG 26 ROT Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.1928 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
117.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
610 mtr.
0.1928 €

Stranded wire, UL STYLE 1061 AWG 26 RED, N.A.

UL approved stranded wires according to UL AWM Style 1061/10002, for internal wiring of in electrical equipment and control boxes. Conductor: tinned stranded copper wire, conductor construction: 7 x 0.16 mm, insulation: special PVC, Shore hardness (A) 96 ±3, flame retardant according to UL VW-1/CSA FT-1. Conductor resistance: 140 Ω/km at 20° C, dielectric strength: min. 1500 V/50 Hz (1 min.), insulation resistance: min. 20 MΩ x km, operating voltage: max. 300 V. Temperature range static/dynamic: -20 to 105 °C/-10 to 105 °C.

Technical specifications
Core insulation material PVC
Outer diameter 1 mm
AWG cross-section AWG 26
Colour rot
Halogen free No
Cable structure 7 x 0,16 mm
Cable material Kupfer, verzinnt
Rated voltage 300 V
Standard number UL, CSA
Test voltage 1.5 kV
Temperature range (active) -10 °C bis 105 °C
Temperature range (unmoved) -20 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 610 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes