YV 0,6/1,1 BRAUN | Insulated stranded wires

PVC-switching wire, brown, outer Ø 1.1 mm, YV 0,6/1,1 BRAUN

Order No.: 92F445
EAN: 4099891175887
MPN:
YV 0,6/1,1 BRAUN
Series: Yv
YV 0,6/1,1 BRAUN Insulated stranded wires
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
PVC-switching wire, Yv, brown, outer Ø 1.1 mm, 070106002
PVC-switching wire, Yv, brown, outer Ø 1.1 mm, 070106002
Order No.: 92F961
Manufacturer: Kabeltronik
per mtr. 0.2773 € *
*incl. VAT plus shipping costs

Insulated hook-up wire, type Yv.

Based on DIN VDE 0812, tinned copper wire

Wire diameter 0.6 mm outer diameter 1.1 mm.

Technical specifications
Core insulation material PVC
Outer diameter 1.1 mm
Colour brown
Halogen free No
Cable structure 1 x 0.6 mm
Conductor category CL.1 = stranded
Cable material copper, tin-plated
Rated voltage 500 V
Standard number VDE 0207
Test voltage 1.2 kV
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 92F961

Manufacturer SKU:

 070106002

 

Available: 0 mtr. Leadtime: 7 Weeks **
0.28 € per mtr. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.2773 €
500 mtr.
0.2428 €
1000 mtr.
0.2166 €
2500 mtr.
0.1904 €
5000 mtr.
0.1737 €