YV 0,6/1,1 GRÜN | Insulated stranded wires

PVC-switching wire, green, outer Ø 1.1 mm, YV 0,6/1,1 GRÜN

Order No.: 92F441
EAN: 4099891175849
MPN:
YV 0,6/1,1 GRÜN
Series: Yv
YV 0,6/1,1 GRÜN Insulated stranded wires
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
PVC-switching wire, Yv, green, outer Ø 1.1 mm, 070106003
PVC-switching wire, Yv, green, outer Ø 1.1 mm, 070106003
Order No.: 92F965
Manufacturer: Kabeltronik
per mtr. 0.2773 € *
*incl. VAT plus shipping costs

Insulated hook-up wire, type Yv.

Based on DIN VDE 0812, tinned copper wire

Wire diameter 0.6 mm outer diameter 1.1 mm.

Technical specifications
Core insulation material PVC
Outer diameter 1.1 mm
Colour grün
Halogen free No
Cable structure 1 x 0,6 mm
Conductor category Kl.1 = eindrähtig
Cable material Kupfer, verzinnt
Rated voltage 500 V
Standard number VDE 0207
Test voltage 1.2 kV
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 92F965

Manufacturer SKU:

 070106003

 

Available: 0 mtr. Available in 7 Days: 8,700 mtr. Leadtime: 1 Week **
0.28 € per mtr. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.2773 €
500 mtr.
0.2428 €
1000 mtr.
0.2166 €
2500 mtr.
0.1904 €
5000 mtr.
0.1737 €