YV 0,6/1,1 WEISS | Insulated stranded wires
PVC-switching wire, white, outer Ø 1.1 mm, YV 0,6/1,1 WEISS
As an alternative, we recommend the following item:

PVC-switching wire, Yv, white, outer Ø 1.1 mm, 070106001
Order No.: 92F963
Manufacturer: Kabeltronik
per mtr. 0.2773 € *
*incl. VAT plus shipping costs
Insulated hook-up wire, type Yv.
Based on DIN VDE 0812, tinned copper wire
Wire diameter 0.6 mm outer diameter 1.1 mm.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.1 mm | |
Colour | weiß | |
Halogen free | No | |
Cable structure | 1 x 0,6 mm | |
Conductor category | Kl.1 = eindrähtig | |
Cable material | Kupfer, verzinnt | |
Rated voltage | 500 V | |
Standard number | VDE 0207 | |
Test voltage | 1.2 kV | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |