BYB-5-92F464 | by.B

PVC-switching wire, Yv, gray, outer Ø 1.4 mm, BYB-5-92F464

Order No.: 92F464
EAN: 4099891176068
MPN:
BYB-5-92F464
YV 0,8/1,4 GRAU
Series: Yv
by.B
BYB-5-92F464 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
24.0380 € *
Available: 3 pck.
Leadtime: 11 Weeks **
Total Price:
24.04 € *
Price list
Quantity
Price per unit*
1 pck.
24.0380 €
5 pck.
21.6580 €
10 pck.
19.9920 €
50 pck.
18.3260 €
100 pck.
17.0765 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated hook-up wire, type Yv.

Based on DIN VDE 0812, tinned copper wire

Wire diameter 0.8 mm, outer diameter 1.4 mm.

Technical specifications
Core insulation material PVC
Outer diameter 1.4 mm
Colour gray
Cable structure 1 x 0.8 mm
Conductor category CL.1 = stranded
Cable material copper, tin-plated
Rated voltage 900 V
Standard number according to DIN VDE 0812
Test voltage 2.5 kV
Temperature range (active) -10 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes