FT 43.004.1000 | Keypads
FT 43.004.1000, membrane keyboard
Unit Price (€ / pc.)
39.1510 € *
Available: 106 pcs.
Leadtime: 3 Weeks **
Total Price:
39.15 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1510 €
10 pcs.
37.1875 €
50 pcs.
35.3430 €
100 pcs.
29.6310 €
250 pcs.
23.6810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Membrane keyboards, type Kundisch FT 43.004.
Scratch-proof finish. For standard applications. Perceptible action point; Actuation force: 2.0 to 4.0 N. Rated voltage: max. 50 Volt. Rated current: max. 25 mA. Operating temperatures: –40 to +80 °C. Bounce: maximum 0.1 ms. Contacts: bridge, conductive silver, membrane base with copper- and silver-plated membrane cable. Connections: solderable. Common control I/O.
Type: FT 43.004.1000, membrane keyboard
Technical specifications
Number of keys | 4 | |
Colour | weiß/schwarz | |
Material | Kunststoff |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |