480560 | Knives Scalpels and Accessories
Cutter knife with snap-off blade, BW 18 mm, L 145 mm, 480560
Order No.: 07L1260
EAN: 4099891374761
MPN:
480560
Unit Price (€ / pc.)
6.0809 € *
Available: 12 pcs.
Cutters with break-off blades, type iL-120 P.
With 18 mm blade, plastic handle with metal blade guide and pushbutton mechanism; Length: 145 mm. Weight: 41.5 g.
Type: iL–120 P, cutter
Technical specifications
Filter | Property | Value |
---|---|---|
Weight | 41.5 g | |
Version | cutter knife with snap-off blade | |
Blade width | 18 mm | |
Length | 145 mm | |
Handle Material | plastic |
Download
Logistics
Property | Value |
---|---|
Country of origin | JP |
Customs tariff number | 82119300 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |