480561 | Knives Scalpels and Accessories
Cutter knife with snap-off blade, BW 9 mm, L 140 mm, 480561
Order No.: 07L1262
EAN: 4099891374778
MPN:
480561
Unit Price (€ / pc.)
3.3677 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
2.9750 €
100 pcs.
2.5942 €
250 pcs.
2.4990 €
1000 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutters with break-off blades, type iA-120 P.
With 9.0 mm blade, plastic handle with metal blade guide and pushbutton mechanism; Length: 140 mm. Weight: 16.5 g.
Type: iA–120 P, cutter
Technical specifications
Ausführung | Cuttermesser mit Abbrechklinge | |
Gewicht | 16.5 g | |
Griffmaterial | Kunststoff | |
Klingenbreite | 9 mm | |
Länge | 140 mm |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 82119300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |