480569 | Knives Scalpels and Accessories

Snap off blade, for cutter knife, BW 9 mm, L 100 mm, 480569

Order No.: 07L1270
EAN: 4099891374792
MPN:
480569
480569 Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pck.)
5.7358 € *
Available: 4 pck.
Leadtime: 1 Week **
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pck.
5.7358 €
10 pck.
5.0575 €
100 pck.
4.4387 €
250 pck.
4.2483 €
1000 pck.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement break-off blades for NT Cutters.

Technical attributes (type, blade width, package unit): AB 10 FB, break–off blades, 9.0 mm, 10

Technical specifications
Ausführung Abbrechklinge
Geeignet für Cuttermesser
Klingenbreite 9 mm
Länge 100 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82089000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes