489560 | Knives Scalpels and Accessories
Cutter knife with snap-off blade, BW 9 mm, L 138 mm, 489560
Order No.: 07L1248
EAN: 4099891374709
MPN:
489560
Unit Price (€ / pc.)
46.7194 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
46.72 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7194 €
5 pcs.
44.4108 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutters with break-off blades, type A-1000 RP.
With 9.0 mm blade, metal handle cartridge for 6 blades, supplied with 2 blades.
Type: A–1000 RP, cutter
Technical specifications
Ausführung | Cuttermesser mit Abbrechklinge | |
Gewicht | 46 g | |
Griffmaterial | Aluminium | |
Klingenbreite | 9 mm | |
Länge | 138 mm |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 82119300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |