489643 | Knives Scalpels and Accessories
Cutter knife with snap-off blade, BW 18 mm, L 157 mm, 489643
Order No.: 07L1254
EAN: 4099891374730
MPN:
489643
Unit Price (€ / pc.)
21.8127 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
21.81 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8127 €
10 pcs.
19.1947 €
50 pcs.
17.8857 €
150 pcs.
17.1003 €
500 pcs.
16.2197 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutters with break-off blades, type NT L-500 GRP.
With 18 mm blade, metal handle with pushbutton mechanism and auto-lock; Length: 157 mm. Weight: 93 g.
Type: L–500 GRP, cutter
Technical specifications
Ausführung | Cuttermesser mit Abbrechklinge | |
Gewicht | 93 g | |
Griffmaterial | Aluminium | |
Klingenbreite | 18 mm | |
Länge | 157 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82089000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |