489644 | Knives Scalpels and Accessories
Cutter knife with snap-off blade, BW 18 mm, L 157 mm, 489644
Order No.: 07L1252
EAN: 4099891374723
MPN:
489644
Unit Price (€ / pc.)
20.8012 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2025-04-04
Leadtime: 1 Week **
Total Price:
20.80 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8012 €
10 pcs.
18.3141 €
50 pcs.
17.0646 €
150 pcs.
16.3030 €
500 pcs.
15.4938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutters with break-off blades, type L-500 GP.
With 18 mm blade, metal handle with small wheel retaining mechanism; Length: 157 mm. Weight: 111 g.
Type: L–500 GP, cutter
Technical specifications
Ausführung | Cuttermesser mit Abbrechklinge | |
Gewicht | 111 g | |
Griffmaterial | Aluminium | |
Klingenbreite | 18 mm | |
Länge | 157 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82089000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |