489646 | Knives Scalpels and Accessories
Cutter knife with snap-off blade, BW 18 mm, L 157 mm, 489646
Order No.: 07L1250
EAN: 4099891374716
MPN:
489646
Unit Price (€ / pc.)
75.6602 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
75.66 € *
Price list
Quantity
Price per unit*
1 pcs.
75.6602 €
5 pcs.
71.1144 €
15 pcs.
68.4012 €
50 pcs.
65.3667 €
150 pcs.
62.6416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutters with break-off blades, type NT Cutter L-2000 RP.
With two 18 mm blades. Metal handle with blade cartridge, pushbutton mechanism and blade arresting wheel; Length: 157 mm. Weight: 111 g.
Type: L–2000 RP, cutter
Technical specifications
Ausführung | Cuttermesser mit Abbrechklinge | |
Gewicht | 111 g | |
Griffmaterial | Aluminium | |
Klingenbreite | 18 mm | |
Länge | 157 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82089000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |