489654 | Knives Scalpels and Accessories

Snap off blade, for cutter knife, BW 18 mm, L 145 mm, 489654

Order No.: 07L1264
EAN: 4099891374785
MPN:
489654
489654 Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
184.9855 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
184.99 € *
Price list
Quantity
Price per unit*
1 pcs.
184.9855 €
5 pcs.
175.7154 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cutter sets with break-off blades, type iL-120 P - 40.

40 cutters type iL-120 P in a bucket, 18 mm blade, plastic handle with metal blade guide and pushbutton mechanism; Length: 145 mm. Weight: 41.5 g.

Type: iL–120 P – 40, set of cutters

Technical specifications
Version Abbrechklinge
Suitable for Cuttermesser
Weight 41.5 g
Blade width 18 mm
Length 145 mm
Logistics
Country of origin JP
Customs tariff number 82119300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes