DBKPH-SET | Knives Scalpels and Accessories

Cutter knife, retractable, BW 28 mm, L 160 mm, DBKPH-SET

Order No.: 07L1385
EAN: 4010220030752
MPN:
DBKPH-SET
DBKPH-SET Knives Scalpels and Accessories
Image may differ

Abgekündigt

Unit Price (€ / pc.)
36.6044 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
36.60 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6044 €
5 pcs.
34.4148 €
15 pcs.
33.0939 €
50 pcs.
31.6302 €
150 pcs.
30.3093 €
*incl. VAT plus shipping costs
**Subject to prior sale

Folding knife sets, type Bessey DBKPH-SET.

In nylon bag, mechanism for simple rapid change of blades, blade cartridge in the handle; Handle: plastic with thumb cushion. Content: folding knife, 10 trapezoidal blades, 5 hook blades, 2 linoleum blades and 2 cut-out blades.

Type: DBKPH–SET, folding knife set

Technical specifications
Ausführung Cuttermesser, einklappbar
Gewicht 560 g
Griffmaterial Kunststoff
Klingenbreite 28 mm
Länge 160 mm
Logistics
Ursprungsland CN
Zolltarifnummer 82119300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes