ST 12018 | Lead-Acid Batteries, Lithium-Ion Batteries

Lead-battery, 12 V, 18 Ah, 181.5 x 77 x 167.5 mm, screw connection, ST 12018

Order No.: 26A7727
EAN: 4099889876970
MPN:
ST 12018
ST 12018 Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Lead-battery, 12 V, 18 Ah, 182 x 77 x 168 mm, screw connection, 8527601855
Lead-battery, 12 V, 18 Ah, 182 x 77 x 168 mm, screw connection, 8527601855
Order No.: 26A7726
Manufacturer: EXIDE TECHNOLOGIES
per pc. 103.4348 € *
*incl. VAT plus shipping costs

Lead-battery, ST 12018, Triathlon

Applications

  • All purpose
  • Uninterruptable Power Supply (UPS)
  • Electric Power System (EPS)
  • Emergency light
  • Alarm and security system
  • Electronic apparatus and equipment
  • DC power supply
Technical specifications
Technology Blei
Rated voltage 12 V
Nominal capacity 18 Ah
Length 181.5 mm
Width 77 mm
Height 167.5 mm
Weight 5.78 kg
Connection Schraubanschluss
min. operating temperature 0 °C
max. operating temperature 40 °C
Usage Allgemeinanwendungen
Logistics
Country of origin CN
Customs tariff number 85072080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement