TS12-18 | Lead-Acid Batteries, Lithium-Ion Batteries

Lead-battery, 12 V, 18 Ah, 181 x 77 x 165 mm, screw connection, TS12-18

Order No.: 26A7729
EAN: 4099891957360
MPN:
TS12-18
TS12-18 Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
73.7800 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
73.78 € *
Price list
Quantity
Price per unit*
1 pcs.
73.7800 €
5 pcs.
69.3532 €
15 pcs.
66.6876 €
50 pcs.
63.7483 €
150 pcs.
61.0946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lead-battery, TS12-18, N.A.

The AGM standard battery is the solution for highly demanding applications. It is universally suitable for a wide range of applications.

Applications

  • Uninterruptible power supply
  • Safety lighting
  • Stationary backup power systems in power stations and substations
  • Telecommunications
  • Switchgear systems
  • Burglar and fire alarm systems
Technical specifications
Anschluss Schraubanschluss
Breite 77 mm
Gewicht 5.25 kg
Höhe 165 mm
Länge 181 mm
max. Temperatur 50 °C
min. Temperatur -15 °C
Nennkapazität 18 Ah
Nennspannung 12 V
Technologie Blei
Logistics
Ursprungsland CN
Zolltarifnummer 85072080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei