3SC | LED Spacer
LED socket, 1 module, 3SC
Order No.: 31G1572
EAN: 4014991815730
MPN:
3SC
Unit Price (€ / pc.)
0.3808 € *
Available: 1,022 pcs.
Leadtime: 5 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.2987 €
250 pcs.
0.2511 €
1000 pcs.
0.2178 €
2500 pcs.
0.1916 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED sockets, type 3 SC/5 SC.
1piece made of neoprene; Mounting diameter: 8.0 mm. Operating temperatures: –40 to +150 °C.
Type: 3 SC, LED socket, 3.0 mm
Technical specifications
Colour | schwarz | |
Suitable for | LED 3 mm |
Download
Logistics
Customs tariff number | 85366110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |