00260703 | Light Bulbs, Lamps
Light bulb, E10, 2.1 W, 7 V (DC), 2700 K, clear, 00260703
Order No.: 33G228
EAN: 4099891488239
MPN:
00260703
Unit Price (€ / pc.)
1.8207 € *
Available: 96 pcs.
Leadtime: On Request **
Filament bulbs with E 10 socket.
Technical specifications
Version | klar | |
Dimmable | Yes | |
diameter | 10.3 mm | |
Colour temperature | 2700 K | |
Length | 28 mm | |
Power | 2.1 W | |
Rated voltage (DC) | 7 V | |
Rated current | 300 mA | |
Product type | Glühlampe | |
Socket version | E10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |