00292840 | Light Bulbs, Lamps
Incandescent bulb, MF/T1 3/4, 1.1 W, 28 V (DC), 2700 K, clear, 00292840
Order No.: 32G570
EAN: 4099891487324
MPN:
00292840
Unit Price (€ / pc.)
1.7850 € *
Available: 36 pcs.
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6065 €
50 pcs.
1.4518 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament bulbs with Midget Flange T 1 3/4 socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.1 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Socket version | MF/T1 3/4 | |
| Rated current | 40 mA | |
| Rated voltage (DC) | 28 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 6.2 mm | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85419000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |