00532425 | Light Bulbs, Lamps
Light bulb, T5.5, 0.6 W, 24 V (DC), 2700 K, clear, 00532425
Order No.: 33G323
EAN: 4099891488697
MPN:
00532425
Unit Price (€ / pc.)
3.1773 € *
Available: 30 pcs.
Leadtime: 1 Week **
Telecommunication lamps with T 5.5 socket.
Technical specifications
Version | klar | |
Dimmable | Yes | |
diameter | 5.4 mm | |
Colour temperature | 2700 K | |
Length | 30 mm | |
Power | 0.6 W | |
Rated voltage (DC) | 24 V | |
Rated current | 25 mA | |
Product type | Glühlampe | |
Socket version | T5.5 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |