00532450 | Light Bulbs, Lamps
Light bulb, T5.5, 1.2 W, 24 V (DC), 2700 K, clear, 00532450
Order No.: 33G324
EAN: 4099891488703
MPN:
00532450
Unit Price (€ / pc.)
2.3919 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
1.9992 €
50 pcs.
1.5946 €
100 pcs.
1.3923 €
500 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Telecommunication lamps with T 5.5 socket.
Technical specifications
Version | klar | |
Dimmable | Yes | |
diameter | 5.4 mm | |
Colour temperature | 2700 K | |
Length | 30 mm | |
Power | 1.2 W | |
Rated voltage (DC) | 24 V | |
Rated current | 50 mA | |
Product type | Glühlampe | |
Socket version | T5.5 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |