00550630 | Light Bulbs, Lamps

Light bulb, W2x4.6d, 0.2 W, 6.5 V (DC), 2700 K, clear, 00550630

Order No.: 33G130
EAN: 4099891487676
MPN:
00550630
00550630 Light Bulbs, Lamps
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.6664 € *
Available: 231 pcs.
Leadtime: On Request **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filament bulbs with glass socket W 2 x 4.6 d, type T 5.

Technical specifications
Version klar
Dimmable Yes
diameter 5 mm
Colour temperature 2700 K
Length 20 mm
Power 0.2 W
Rated voltage (DC) 6.5 V
Rated current 30 mA
Product type Glühlampe
Socket version W2x4,6d
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes