21021260 | Light Bulbs, Lamps

Light bulb, Bi-Pin T1, 0.72 W, 12 V (DC), 2700 K, clear, 21021260

Order No.: 32G654
EAN: 4099891487416
MPN:
21021260
21021260 Light Bulbs, Lamps Image 1
21021260 Light Bulbs, Lamps Image 2
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 449 pcs.
Leadtime: 1 Week **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
25 pcs.
1.7017 €
100 pcs.
1.5708 €
250 pcs.
1.4875 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filament bulbs with plug-in socket, type Bi-Pin T 1.

Suitable for RAFI series LUMOTAST, for example. Design E, Bi-pin

Technical specifications
Version klar
Dimmable Yes
diameter 3.9 mm
Colour temperature 2700 K
Length 9 mm
Power 0.72 W
Rated voltage (DC) 12 V
Rated current 60 mA
Product type Glühlampe
Socket version Bi-Pin T1
Logistics
Country of origin TH
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes