21022420 | Light Bulbs, Lamps

Light bulb, Bi-Pin T1, 0.48 W, 24 V (DC), 2700 K, clear, 21022420

Order No.: 32G656
EAN: 4099891487423
MPN:
21022420
21022420 Light Bulbs, Lamps Image 1
21022420 Light Bulbs, Lamps Image 2
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 36,279 pcs.
Leadtime: On Request **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8687 €
50 pcs.
0.8092 €
100 pcs.
0.7616 €
500 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filament bulbs with plug-in socket, type Bi-Pin T 1.

Suitable for RAFI series LUMOTAST, for example. Design E, Bi-pin

Technical specifications
Ausführung klar
Dimmbar Yes
Durchmesser 3.9 mm
Farbtemperatur 2700 K
Länge 9 mm
Leistung 0.48 W
Nennspannung (DC) 24 V
Nennstrom 20 mA
Produkt-Art Glühlampe
Sockelausführung Bi-Pin T1
Logistics
Ursprungsland TH
Zolltarifnummer 85419000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes