21109125 | Light Bulbs, Lamps

Light bulb, connection wires, 0.6 W, 12 V (DC), 2700 K, clear, 21109125

Order No.: 32G608
EAN: 4099891487362
MPN:
21109125
21109125 Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 145 pcs.
Leadtime: On Request **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
25 pcs.
1.7017 €
100 pcs.
1.5708 €
250 pcs.
1.4875 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filament bulbs without socket, with free wire ends, type T 1.

Technical specifications
Version klar
Dimmable Yes
diameter 3 mm
Colour temperature 2700 K
Length 6 mm
Power 0.6 W
Rated voltage (DC) 12 V
Rated current 50 mA
Product type Glühlampe
Socket version Anschlussdrähte
Logistics
Country of origin TH
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes