21109157 | Light Bulbs, Lamps
Light bulb, connection wires, 0.1 W, 1.5 V (DC), 2700 K, clear, 21109157
Order No.: 32G600
EAN: 4099891487331
MPN:
21109157
Unit Price (€ / pc.)
1.2614 € *
Available: 70 pcs.
Leadtime: 1 Week **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.0353 €
100 pcs.
0.8568 €
250 pcs.
0.7378 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filament bulbs without socket, with free wire ends, type T 1.
Technical specifications
Version | klar | |
Dimmable | Yes | |
diameter | 3 mm | |
Colour temperature | 2700 K | |
Length | 6 mm | |
Power | 0.1 W | |
Rated voltage (DC) | 1.5 V | |
Rated current | 75 mA | |
Product type | Glühlampe | |
Socket version | Anschlussdrähte |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |