21109182 | Light Bulbs, Lamps
Light bulb, connection wires, 0.47 W, 18 V (DC), 2700 K, clear, 21109182
Order No.: 32G610
EAN: 4099891487379
MPN:
21109182
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: 1 Week **
Filament bulbs without socket, with free wire ends, type T 1.
Technical specifications
Version | klar | |
Dimmable | Yes | |
diameter | 3 mm | |
Colour temperature | 2700 K | |
Length | 6 mm | |
Power | 0.47 W | |
Rated voltage (DC) | 18 V | |
Rated current | 26 mA | |
Product type | Glühlampe | |
Socket version | Anschlussdrähte |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |