21501250 | Light Bulbs, Lamps
Light bulb, MF/T 3/4, 0.6 W, 12 V (DC), 2700 K, clear, 21501250
Order No.: 32G503
EAN: 4099891487140
MPN:
21501250
Unit Price (€ / pc.)
10.0198 € *
Available: 52 pcs.
Leadtime: On Request **
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
10 pcs.
8.8179 €
50 pcs.
8.2229 €
150 pcs.
7.8540 €
500 pcs.
7.4494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filament bulbs with Midget Flange T 3/4 socket.
Technical specifications
Version | klar | |
Dimmable | Yes | |
diameter | 3.4 mm | |
Colour temperature | 2700 K | |
Length | 9.5 mm | |
Power | 0.6 W | |
Rated voltage (DC) | 12 V | |
Rated current | 50 mA | |
Product type | Glühlampe | |
Socket version | MF/T 3/4 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |