B20006200 | Light Bulbs, Lamps

Light bulb, BA7s, 1.2 W, 6 V (DC), 2700 K, clear, B20006200

Order No.: 33G180
EAN: 4099891487829
MPN:
B20006200
B20006200 Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.6779 €
50 pcs.
1.3328 €
100 pcs.
1.1662 €
500 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filament bulbs with BA 7s socket.

Technical specifications
Version klar
Dimmable Yes
diameter 6.8 mm
Colour temperature 2700 K
Length 22 mm
Power 1.2 W
Rated voltage (DC) 6 V
Rated current 200 mA
Product type Glühlampe
Socket version BA7s
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes