B20014100 | Light Bulbs, Lamps

Light bulb, BA7s, 1.4 W, 14 V (DC), 2700 K, clear, B20014100

Order No.: 33G186
EAN: 4099891487850
MPN:
B20014100
B20014100 Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.6184 €
50 pcs.
1.2852 €
100 pcs.
1.1186 €
500 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filament bulbs with BA 7s socket.

Technical specifications
Version klar
Dimmable Yes
diameter 6.8 mm
Colour temperature 2700 K
Length 22 mm
Power 1.4 W
Rated voltage (DC) 14 V
Rated current 100 mA
Product type Glühlampe
Socket version BA7s
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes