B28030065 | Light Bulbs, Lamps
Light bulb, BA9s, 2 W, 30 V (DC), 2700 K, clear, B28030065
Order No.: 33G2082
EAN: 4099891488048
MPN:
B28030065
Unit Price (€ / pc.)
1.5351 € *
Available: 106 pcs.
Leadtime: On Request **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.2852 €
50 pcs.
1.0234 €
100 pcs.
0.9044 €
500 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filament bulbs with BA 9s socket.
Technical specifications
Version | klar | |
Dimmable | Yes | |
diameter | 10 mm | |
Colour temperature | 2700 K | |
Length | 28 mm | |
Power | 2 W | |
Rated voltage (DC) | 30 V | |
Rated current | 65 mA | |
Product type | Glühlampe | |
Socket version | BA9s |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |