B30024002 | Light Bulbs, Lamps
Light bulb, BA15d, 1.92 W, 24 V (DC), 2700 K, clear, B30024002
Order No.: 33G294
EAN: 4099891488550
MPN:
B30024002
Unit Price (€ / pc.)
2.2491 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
1.8802 €
50 pcs.
1.4994 €
100 pcs.
1.3090 €
500 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filament bulbs with BA 15d socket.
Technical specifications
Version | klar | |
Dimmable | Yes | |
diameter | 14 mm | |
Colour temperature | 2700 K | |
Length | 30 mm | |
Power | 1.92 W | |
Rated voltage (DC) | 24 V | |
Rated current | 80 mA | |
Product type | Glühlampe | |
Socket version | BA15d |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |