E23004300 | Light Bulbs, Lamps

Light bulb, E10, 1.2 W, 4 V (DC), clear, G, E23004300

Order No.: 33G295
EAN: 4099891624774
MPN:
E23004300
E23004300 Light Bulbs, Lamps
Image may differ

Abgekündigt

Unit Price (€ / pc.)
1.7493 € *
Available: 55 pcs.
Leadtime: On Request **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.5827 €
30 pcs.
1.4280 €
60 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Small lamp E10 tube 9x23mm 4V 300mA 0.3A 1.2W Clear 2000h C-2R indicator and signal lamp.
Technical specifications
Version klar
Dimmable No
diameter 9 mm
Energy efficiency class G
Length 23 mm
Power 1.2 W
average nominal life 2000 h
Rated voltage (DC) 4 V
Rated current 300 mA
Socket version E10
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes