E28004300 | Light Bulbs, Lamps

Light bulb, E10, 1.2 W, 4 V (DC), 2700 K, clear, E28004300

Order No.: 33G222
EAN: 4099891488208
MPN:
E28004300
E28004300 Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
12.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.2495 €

Filament bulbs with E 10 socket.

Technical specifications
Version klar
Dimmable Yes
diameter 10.3 mm
Colour temperature 2700 K
Length 28 mm
Power 1.2 W
Rated voltage (DC) 4 V
Rated current 300 mA
Product type Glühlampe
Socket version E10
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes