E28006180 | Light Bulbs, Lamps

Incandescent bulb, E10, 1.1 W, 6 V (DC), 2700 K, clear, E28006180

Order No.: 33G224
EAN: 4099891488215
MPN:
E28006180
E28006180 Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
1.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8207 €

Filament bulbs with E 10 socket.

Technical specifications
Version clear
Dimmable Yes
diameter 10.3 mm
Colour temperature 2700 K
Length 28 mm
Power 1.1 W
Rated voltage (DC) 6 V
Rated current 180 mA
Product type incandescent bulb
Socket version E10
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes