E28015200 | Light Bulbs, Lamps
Light bulb, E10, 3 W, 15 V (DC), 2700 K, clear, E28015200
Order No.: 33G240
EAN: 4099891488291
MPN:
E28015200
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Filament bulbs with E 10 socket.
Technical specifications
Version | klar | |
Dimmable | Yes | |
diameter | 10.3 mm | |
Colour temperature | 2700 K | |
Length | 28 mm | |
Power | 3 W | |
Rated voltage (DC) | 15 V | |
Rated current | 200 mA | |
Product type | Glühlampe | |
Socket version | E10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |