E54024004 | Light Bulbs, Lamps
Light bulb, E14, 4 W, 24 V (DC), 2700 K, clear, E54024004
Order No.: 33G284
EAN: 4099891488529
MPN:
E54024004
Unit Price (€ / pc.)
2.7132 € *
Available: 43 pcs.
Leadtime: 1 Week **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.2610 €
50 pcs.
1.8088 €
100 pcs.
1.5827 €
500 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filament bulbs with E 14 socket.
Technical specifications
Version | klar | |
Dimmable | Yes | |
diameter | 16 mm | |
Colour temperature | 2700 K | |
Length | 54 mm | |
Power | 4 W | |
Rated voltage (DC) | 24 V | |
Rated current | 160 mA | |
Product type | Glühlampe | |
Socket version | E14 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |