E54060004 | Light Bulbs, Lamps

Filament bulb, E14, 60 V, 4 W

Order No.: 33G286
EAN: 4099891488536
MPN:
E54060004
E54060004 Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.3915 €

Filament bulbs with E 14 socket.

Technical specifications
Version klar
Design Röhrenform
diameter 16 mm
Energy efficiency class G
Colour temperature 2700 K
Length 54 mm
Power 4 W
average nominal life 2000 h
Rated current 67 mA
Product type Glühlampe
Socket version E14
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes