FM-LAMPE T5,5K 12V | Light Bulbs, Lamps

Incandescent bulb, T5.5 K, 1.2 W, 12 V (DC), 2700 K, clear, FM-LAMPE T5,5K 12V

Order No.: 33G332
EAN: 4099891488734
MPN:
FM-LAMPE T5,5K 12V
FM-LAMPE T5,5K 12V Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 169 pcs.
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.6061 €
50 pcs.
2.3443 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale

Telecommunication lamps with T 5.5 K socket.

Technical specifications
Filter Property Value
Power 1.2 W
Product type incandescent bulb
Version clear
Socket version T5.5 K
Rated current 100 mA
Rated voltage (DC) 12 V
Colour temperature 2700 K
Dimmable Yes
diameter 5 mm
Length 22 mm
Logistics
Property Value
Customs tariff number 85419000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes